Wurth Power Inductor 56μH
- RS Stock No.:
- 485-131
- Mfr. Part No.:
- 744775156
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
£1.73
(exc. VAT)
£2.08
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 29 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £1.73 |
5 + | £1.68 |
*price indicative
- RS Stock No.:
- 485-131
- Mfr. Part No.:
- 744775156
- Brand:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Inductance | 56μH | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Inductance 56μH | ||
Related links
- Inductor/SMD 56 ÁH 1.36A ?10%
- Inductor/SMD 56 ÁH 55mA ?10%
- Inductor/SMD 56 ÁH 0.64A ?10%
- Inductor/SMD 56 ÁH 0.77A ?10%
- Inductor/SMD 56 ÁH 0.84A ?20%
- Inductor/SMD 82 ÁH 1.04A ?20%
- EPCOS 2220 (5650M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±10% Wire-Wound 1.04A Idc Q:15
- Inductor/SMD 1.9nH 1.04A ?0.2nH