Wurth Elektronik, WE-PD2 Unshielded Power Inductor with a Ferrite Core, 56 μH 10 % 750 mA Idc
- RS Stock No.:
- 484-535
- Distrelec Article No.:
- 301-89-352
- Mfr. Part No.:
- 744773156
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 484-535
- Distrelec Article No.:
- 301-89-352
- Mfr. Part No.:
- 744773156
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 56μH | |
| Maximum DC Current | 750mA | |
| Length | 4mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 937mΩ | |
| Series | WE-PD2 | |
| Inductance Tolerance | 10 % | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Depth | 4.5mm | |
| Height | 3.2mm | |
| Maximum Self Resonant Frequency | 16MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 56μH | ||
Maximum DC Current 750mA | ||
Length 4mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 937mΩ | ||
Series WE-PD2 | ||
Inductance Tolerance 10 % | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Depth 4.5mm | ||
Height 3.2mm | ||
Maximum Self Resonant Frequency 16MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 220 μH 10 % 670 mA Idc
- Wurth Elektronik 150 μH 10 % 600 mA Idc
- Wurth Elektronik 100 μH ±10 % 770 mA Idc
- Wurth Elektronik 68 μH ±10 % 560 mA Idc
- Wurth Elektronik 39 μH 10 % 770 mA Idc
- Wurth Elektronik 39 μH ±15 % 940 mA Idc
- Wurth Elektronik 120 μH 10 % 490 mA Idc
- Wurth Elektronik 100 μH ±10 % 570 mA Idc

