Wurth Elektronik, WE-PD2 Unshielded Power Inductor with a Ferrite Core, 15 μH 10 % 1.93 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£1.78

(exc. VAT)

£2.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£1.78
5 +£1.73

*price indicative

Packaging Options:
RS Stock No.:
485-125
Distrelec Article No.:
301-89-392
Mfr. Part No.:
744775115
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

15μH

Product Type

Power Inductor

Maximum DC Current

1.93A

Length

7.8mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

90mΩ

Maximum Operating Temperature

125°C

Series

WE-PD2

Inductance Tolerance

10 %

Standards/Approvals

(EC)1907/2006, 2011/65/EU&2015/863

Core Material

Ferrite

Height

5.5mm

Depth

7mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

20MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy