Inductor/SMD/10 ÁH/0.031 Ohm/4.3 A/?20%
- RS Stock No.:
- 484-783
- Mfr. Part No.:
- 74458010
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 484-783
- Mfr. Part No.:
- 74458010
- Brand:
- Wurth Elektronik
Legislation and Compliance
Product Details
- COO (Country of Origin):
- CN
XVL A series lamps
Range of Led indicators Ø 8 and 12 mm.
Version with plastic bezel and integrated cover.
IP 40 / IP 65 with XVL seal
For Ø 8 pilot lights, the "+ "corresponds to the longer tag
Version with plastic bezel and integrated cover.
IP 40 / IP 65 with XVL seal
For Ø 8 pilot lights, the "+ "corresponds to the longer tag
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, etc.
Harmony series style 7
22 mm Ø compact range, simple to use and quick to install.
It cannot be removed from the front and protects the safety of people and installations.
Monolithic buttons and indicator lights with plastic bezel.
Connection by screws and brackets.
It cannot be removed from the front and protects the safety of people and installations.
Monolithic buttons and indicator lights with plastic bezel.
Connection by screws and brackets.
Related links
- Inductor/SMD/10 ÁH/0.04 Ohm/3.9 A/?20%
- Inductor/SMD/150 ÁH/0.25 Ohm/1.5 A/?20%
- Inductor/SMD/680 ÁH/2.6 Ohm/0.5 A/?20%
- Inductor/SMD/6.8 ÁH/0.085 Ohm/1.6 A/?20%
- Inductor/SMD/2.2 ÁH/0.014 Ohm/7.1 A/?20%
- Inductor/SMD/68 ÁH/0.13 Ohm/2.3 A/?20%
- Inductor/SMD/22 ÁH/0.3 Ohm/0.8 A/?20%
- Inductor/SMD/2.2 ÁH/0.045 Ohm/2.76 A/?20

