Wurth Elektronik Power Inductor with a Composite Core, 22 μH

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£3.20

(exc. VAT)

£3.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£3.20
5 +£3.11

*price indicative

RS Stock No.:
484-731
Distrelec Article No.:
301-35-818
Mfr. Part No.:
7448991220
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

22μH

Product Type

Power Inductor

Length

12mm

Automotive Standard

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

4.1mm

Core Material

Composite

Standards/Approvals

REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21)

Depth

10mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy