Wurth Elektronik, WE-PD Shielded Power Inductor with a Ferrite Core, 4.7 μH ±25 % 2.8 A Idc
- RS Stock No.:
- 484-699
- Distrelec Article No.:
- 301-89-487
- Mfr. Part No.:
- 7447786004
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£2.94
(exc. VAT)
£3.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £2.94 |
| 5 + | £2.86 |
*price indicative
- RS Stock No.:
- 484-699
- Distrelec Article No.:
- 301-89-487
- Mfr. Part No.:
- 7447786004
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 4.7μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 2.8A | |
| Packaging | Tape & Reel | |
| Length | 6.2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 65mΩ | |
| Inductance Tolerance | ±25 % | |
| Series | WE-PD | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Depth | 5.9mm | |
| Termination Style | Surface Mount | |
| Height | 5.1mm | |
| Standards/Approvals | No | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 4.7μH | ||
Product Type Power Inductor | ||
Maximum DC Current 2.8A | ||
Packaging Tape & Reel | ||
Length 6.2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 65mΩ | ||
Inductance Tolerance ±25 % | ||
Series WE-PD | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Depth 5.9mm | ||
Termination Style Surface Mount | ||
Height 5.1mm | ||
Standards/Approvals No | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 2.2 μH ±20 % 4.02 A Idc
- Wurth Elektronik 2.2 μH ±30 % 5.1 A Idc
- Wurth Elektronik 6.8 μH ±30 % 4.3 A Idc
- Wurth Elektronik 39 μH ±20 % 2.49 A Idc
- Wurth Elektronik 15 μH ±20 % 4.02 A Idc
- Wurth Elektronik 180 μH ±20 % 1.06 A Idc
- Wurth Elektronik 33 μH ±20 % 1.22 A Idc
- Wurth Elektronik 15 μH ±20 % 10 A Idc
