Wurth Elektronik, WE-DD Shielded Power Inductor with a Ferrite Core, 13.6 μH ±20 % 3.9 A Idc
- RS Stock No.:
- 484-369
- Distrelec Article No.:
- 301-89-821
- Mfr. Part No.:
- 744874006
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£2.17
(exc. VAT)
£2.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £2.17 |
| 5 + | £2.11 |
*price indicative
- RS Stock No.:
- 484-369
- Distrelec Article No.:
- 301-89-821
- Mfr. Part No.:
- 744874006
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 13.6μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 3.9A | |
| Length | 12.50mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 32mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-DD | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Height | 6.5mm | |
| Depth | 12.50mm | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 13.6μH | ||
Product Type Power Inductor | ||
Maximum DC Current 3.9A | ||
Length 12.50mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 32mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series WE-DD | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Height 6.5mm | ||
Depth 12.50mm | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik, WE-DD Shielded Power Inductor 44 μH ±20 % 2.5 A Idc
- Wurth Elektronik, WE-DD Shielded Power Inductor 94 μH ±20 % 1.9 A Idc
- Wurth Elektronik, WE-DD Shielded Power Inductor 66 μH ±20 % 2 A Idc
- Wurth Elektronik, WE-DD Shielded Power Inductor 4.8 μH ±30 % 7.8 A Idc
- Wurth Elektronik, WE-DD Shielded Power Inductor 6.6 μH ±30 % 7.1 A Idc
- Wurth Elektronik 200 μH ±20 % 1.8 A Idc
- Wurth Elektronik 20 μH ±20 % 5 A Idc
- Wurth Elektronik 20 μH ±20 % 3.28 A Idc

