Wurth Elektronik, WE-LHMI Shielded Power Inductor 1.5 μH ±20 %
- RS Stock No.:
- 484-298
- Distrelec Article No.:
- 301-88-419
- Mfr. Part No.:
- 74437321015
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save £0.30
View bulk pricing optionsSubtotal (1 unit)*
£2.04
(exc. VAT)
£2.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £2.04 | - |
| 5 + | £1.98 | £0.30 |
*price indicative
- RS Stock No.:
- 484-298
- Distrelec Article No.:
- 301-88-419
- Mfr. Part No.:
- 74437321015
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 1.5μH | |
| Length | 4.45mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 63.3mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-LHMI | |
| Height | 1mm | |
| Depth | 4.06mm | |
| Standards/Approvals | RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006) | |
| Maximum Self Resonant Frequency | 60MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 1.5μH | ||
Length 4.45mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 63.3mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-LHMI | ||
Height 1mm | ||
Depth 4.06mm | ||
Standards/Approvals RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006) | ||
Maximum Self Resonant Frequency 60MHz | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik, WE-LHMI Shielded Power Inductor 1.5 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Power Inductor 0.68 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Power Inductor 0.10 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Power Inductor 0.45 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Power Inductor 2.2 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Power Inductor 4.7 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Power Inductor 1.0 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Power Inductor 1.2 μH ±20 %
