TE Connectivity, 3632B Shielded Power Inductor with a Ferrite Core, 10 mH 15 % 95 mA Idc Q:110
- RS Stock No.:
- 471-004
- Distrelec Article No.:
- 304-58-880
- Mfr. Part No.:
- 1-1625813-4
- Brand:
- TE Connectivity
Subtotal (1 reel of 400 units)*
£366.40
(exc. VAT)
£439.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 + | £0.916 | £366.40 |
*price indicative
- RS Stock No.:
- 471-004
- Distrelec Article No.:
- 304-58-880
- Mfr. Part No.:
- 1-1625813-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Inductor | |
| Inductance | 10 mH | |
| Maximum DC Current | 95mA | |
| Packaging | Tape & Reel | |
| Length | 10.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 26Ω | |
| Inductance Tolerance | 15 % | |
| Series | 3632B | |
| Height | 7.5mm | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 0.5MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 110 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Inductor | ||
Inductance 10 mH | ||
Maximum DC Current 95mA | ||
Packaging Tape & Reel | ||
Length 10.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 26Ω | ||
Inductance Tolerance 15 % | ||
Series 3632B | ||
Height 7.5mm | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 0.5MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 110 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Advanced shielded power inductor from the 3632 series is expertly designed to cater to a range of demanding applications in electronic circuits. Offering a generous inductance value of 10000 μH, it excels in providing excellent performance and reliability. Its robust construction features a wire-wound element type, ensuring durability while maintaining optimal inductive properties. With a maximum current rating of 95 mA, this inductor meets the needs of contemporary technology, all while adhering to strict compliance regulations including EU RoHS and ELV directives. The compact dimensions facilitate effortless integration into various designs, making it a versatile choice for engineers and manufacturers alike.
Provides superior inductance for enhanced circuit performance
Utilizes wire-wound element design for improved efficiency
Compact size fits seamlessly into multiple electronic applications
Ensures compliance with stringent environmental regulations
Delivers a high-quality factor, indicating excellent energy storage capacity
Designed to sustain high temperatures and rigorous operational conditions
Packaged in a user-friendly form with taped and reeled options
Boasts a low DC resistance for reduced power loss
Related links
- Wurth Elektronik 1210 No Wirewound Surface Mount Inductor with a Ferrite Core, 120 μH 10 % 95 mA Idc Q:40
- Murata 1812 No Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH Wirewound ±5 % 95 mA Idc Q:40
- Murata 1812 No Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH Wirewound ±10 % 95 mA Idc Q:40
- EPCOS 2220 No Wirewound Surface Mount Inductor with a Ferrite Core, 1.8 mH Wirewound ±10 % 110 mA Idc Q:30
- EPCOS 2220 No Wirewound Surface Mount Inductor with a Ferrite Core, 10 mH Wirewound ±10 % 46 mA Idc Q:25
- Bourns 1005 No Wirewound Surface Mount Inductor with a Ferrite DR Core, 10 mH Wirewound ±10 % 100 mA Idc Q:102
- Murata 1812 No Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH Wirewound ±10 % 110 mA Idc Q:40
- Murata 1812 No Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 mH Wirewound ±10 % 40 mA Idc Q:40
