Vishay, IFSC-1515AH-01, Surface Mount Shielded Surface Mount Inductor with a Ferrite Core Encapsulated with Iron

Subtotal (1 bag of 20 units)*

£6.30

(exc. VAT)

£7.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,920 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
20 +£0.315£6.30

*price indicative

RS Stock No.:
298-736
Mfr. Part No.:
IFSC1515AHER2R2M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

2.2μH

Maximum DC Current

3.1A

Package/Case

Surface Mount

Length

4mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Shielded

Minimum Operating Temperature

-55°C

Maximum DC Resistance

35mΩ

Inductance Tolerance

±20 %

Series

IFSC-1515AH-01

Maximum Operating Temperature

125°C

Core Material

Ferrite Core Encapsulated with Iron Embedded Epoxy

Height

4mm

Depth

1.8mm

Standards/Approvals

RoHS

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Vishay Power Conductors with high current and low profile shielded inductors. It has wire wound ferrite core encapsulated with iron embedded epoxy for magnetic shielding. It is used in DC/DC power supplies, LCD displays and noise suppression and filtering.

4.0 mm x 4.0 mm x 1.8 mm SMD package

Inductance is 2.2 muH

RoHS Compliant

Halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy