Wurth Elektronik, WE-ASI Surface Mount Inductor with a Polystyrene Core, 3 mH 10 % 500 mA Idc
- RS Stock No.:
- 296-253
- Distrelec Article No.:
- 304-30-046
- Mfr. Part No.:
- 74458303
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save £4.60
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£9.08
(exc. VAT)
£10.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | £1.816 | £9.08 | - |
| 50 - 95 | £1.724 | £8.62 | £4.60 |
| 100 - 495 | £1.598 | £7.99 | £21.80 |
| 500 - 995 | £1.47 | £7.35 | £173.00 |
| 1000 + | £1.416 | £7.08 | £400.00 |
*price indicative
- RS Stock No.:
- 296-253
- Distrelec Article No.:
- 304-30-046
- Mfr. Part No.:
- 74458303
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 3mH | |
| Maximum DC Current | 500mA | |
| Length | 18.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Maximum DC Resistance | 3.5Ω | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-ASI | |
| Inductance Tolerance | 10 % | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Polystyrene | |
| Height | 12mm | |
| Depth | 12mm | |
| Standards/Approvals | 2006, 863, EU&2015, REACH or declared EC1907, RoHS 2011 | |
| Maximum Self Resonant Frequency | 630kHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 3mH | ||
Maximum DC Current 500mA | ||
Length 18.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Maximum DC Resistance 3.5Ω | ||
Minimum Operating Temperature -40°C | ||
Series WE-ASI | ||
Inductance Tolerance 10 % | ||
Maximum Operating Temperature 125°C | ||
Core Material Polystyrene | ||
Height 12mm | ||
Depth 12mm | ||
Standards/Approvals 2006, 863, EU&2015, REACH or declared EC1907, RoHS 2011 | ||
Maximum Self Resonant Frequency 630kHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Wire Wound Inductor is specially designed for sensors and actuators, offering the highest possible current in the smallest case size. It features a high self-resonant frequency and operates within a temperature range of –40°C to +125°C. The recommended solder profile is reflow.
ASI-applications
Filter applications in kHz frequency range
Related links
- Wurth Elektronik 3 mH 10 % 350 mA Idc
- Wurth Elektronik 3 mH 10 % 240 mA Idc
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 500 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 5.6 μH 10 % 500 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 4.7 μH 10 % 500 mA Idc
- Wurth Elektronik 4.7 mH 10 % 200 mA Idc
- Wurth Elektronik 8 mH 10 % 200 mA Idc
- Wurth Elektronik 6 mH 10 % 230 mA Idc
