Wurth Elektronik, WE-TDC, 8038 Shielded Surface Mount Inductor with a Polystyrene Core, 6.8 μH Coupled ±30 % 1.45 A Idc
- RS Stock No.:
- 296-250
- Distrelec Article No.:
- 304-30-067
- Mfr. Part No.:
- 74489440068
- Brand:
- Wurth Elektronik
Subtotal (1 tape of 5 units)*
£8.21
(exc. VAT)
£9.85
(inc. VAT)
FREE delivery for orders over £60.00
- 25 unit(s) ready to ship
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | £1.642 | £8.21 |
| 50 - 95 | £1.56 | £7.80 |
| 100 - 495 | £1.444 | £7.22 |
| 500 - 995 | £1.332 | £6.66 |
| 1000 + | £1.28 | £6.40 |
*price indicative
- RS Stock No.:
- 296-250
- Distrelec Article No.:
- 304-30-067
- Mfr. Part No.:
- 74489440068
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 6.8μH | |
| Product Type | Surface Mount Inductor | |
| Sub Type | Shielded Coupled Inductor | |
| Maximum DC Current | 1.45A | |
| Package/Case | 8038 | |
| Length | 8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 100mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-TDC | |
| Core Material | Polystyrene | |
| Standards/Approvals | REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21) | |
| Diameter | 3.8mm | |
| Depth | 3.8mm | |
| Height | 3.8mm | |
| Maximum Self Resonant Frequency | 25MHz | |
| Moulded | No | |
| Inductor Construction | Coupled | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 6.8μH | ||
Product Type Surface Mount Inductor | ||
Sub Type Shielded Coupled Inductor | ||
Maximum DC Current 1.45A | ||
Package/Case 8038 | ||
Length 8mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 100mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-TDC | ||
Core Material Polystyrene | ||
Standards/Approvals REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21) | ||
Diameter 3.8mm | ||
Depth 3.8mm | ||
Height 3.8mm | ||
Maximum Self Resonant Frequency 25MHz | ||
Moulded No | ||
Inductor Construction Coupled | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 8038 Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Coupled ±30 % 1.85 A Idc
- Wurth Elektronik 1610 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 820 nH ±30 % 1.45 A Idc
- Wurth Elektronik 3816 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.5 μH ±30 % 1.45 A Idc
- Wurth Elektronik 1610 Shielded Power Inductor with a Magnetic Iron Alloy Core, 820 nH ±30 % 1.45 A Idc
- Wurth Elektronik 7050 Shielded Surface Mount Inductor with a Polystyrene Core, 47 μH ±20 % 1.45 A Idc
- Wurth Elektronik 4025 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 1.45 A Idc
- Wurth Elektronik, WE-TDC Shielded Wirewound Surface Mount Inductor 1.8 μH ±20 %
- Wurth Elektronik 4018 Shielded Wirewound Surface Mount Inductor 6.8 μH Semi Shielded ±20 % 1.45 A Idc
