Wurth Elektronik, WE-DCT, Type SH Surface Mount Inductor with a WE-Perm Core, 3.3 μH Dual 10 % 13.5 mA Idc
- RS Stock No.:
- 296-243
- Distrelec Article No.:
- 301-89-765
- Mfr. Part No.:
- 744851330
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 tape of 1 unit)*
£4.83
(exc. VAT)
£5.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | £4.83 |
| 10 - 99 | £4.34 |
| 100 - 499 | £4.00 |
| 500 - 999 | £3.72 |
| 1000 + | £3.32 |
*price indicative
- RS Stock No.:
- 296-243
- Distrelec Article No.:
- 301-89-765
- Mfr. Part No.:
- 744851330
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 3.3μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 13.5mA | |
| Package/Case | Type SH | |
| Length | 23.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Maximum DC Resistance | 12.2mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 10 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-DCT | |
| Core Material | WE-Perm | |
| Standards/Approvals | REACH, UL94 V-0, RoHS, UL94-HB | |
| Depth | 11.5mm | |
| Height | 15mm | |
| Termination Style | Soldering connection | |
| Inductor Construction | Dual | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 3.3μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 13.5mA | ||
Package/Case Type SH | ||
Length 23.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Maximum DC Resistance 12.2mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 10 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-DCT | ||
Core Material WE-Perm | ||
Standards/Approvals REACH, UL94 V-0, RoHS, UL94-HB | ||
Depth 11.5mm | ||
Height 15mm | ||
Termination Style Soldering connection | ||
Inductor Construction Dual | ||
- COO (Country of Origin):
- TH
The Wurth Elektronik SMT-Doppeldrosse offers very low RDC and core losses, with saturation current up to 120 A. It features low inductance drift over temperature and operates within a range of –40°C to +125°C. The coupled inductor has two identical windings, with more variants available through parallel and series connections. It uses WE-Perm core material and has low leakage due to bifilar winding.
High power switching regulators
Solar inverter
1:1 fly back converter
Buck, Boost, Sepik, and CUK converter
Switching regulators with second unregulated output voltage
Related links
- Wurth Elektronik WE-DCT Toroidal Double Power Choke 24 pieces
- Phoenix Contact 54D/50-SH-0-BT 2 Row, 2.54 mm Pitch Surface Mount
- Wurth Elektronik 150 μH ±20 % 560 mA Idc
- TDK, 0603 Multilayer Surface Mount Inductor 4.7 μH Multilayer 350 mA Idc
- Wurth Elektronik 7332 Shielded Wirewound Surface Mount Inductor 180 μH ±20 % 490 mA Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor 100 μH ±20 % 620 mA Idc
- Wurth Elektronik 4012 Shielded Surface Mount Inductor with a Iron Core, 100 μH Moulded ±20 % 430 mA Idc
- Wurth Elektronik 1008 Wirewound Surface Mount Inductor with a Ferrite Core, 1.2 μH Ferrite Core 230 mA Idc

