Panasonic, MC type Shielded Wire-wound SMD Inductor 1 μH ±20% Metal Composite

Subtotal (1 bag of 10 units)*

£6.63

(exc. VAT)

£7.96

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Bag*
10 +£0.663£6.63

*price indicative

Packaging Options:
RS Stock No.:
282-506
Mfr. Part No.:
ETQP3M1R0KVP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

1 μH

Length

5mm

Shielded

Yes

Tolerance

±20%

Series

MC type

Inductor Construction

Metal Composite

COO (Country of Origin):
JP
The Panasonic Power Inductors are designed for high heat resistance, capable of operating up to 155°C, including self-heating. They feature an SMD (Surface Mount Device) type design, making them suitable for compact, space-efficient applications. With a newly developed integral construction, they offer high vibration resistance, ensuring reliability even under severe conditions, such as automotive and other strenuous environments.

AEC-Q200 compliant
RoHS compliant

Related links