Murata, LQH32MN, 1210 (3225M) Wire-wound SMD Inductor 3.9 μH ±10% Wire-Wound 290mA Idc Q:20
- RS Stock No.:
- 111-210
- Mfr. Part No.:
- LQH32MN3R9K23L
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 111-210
- Mfr. Part No.:
- LQH32MN3R9K23L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 3.9 μH | |
| Maximum DC Current | 290mA | |
| Package/Case | 1210 (3225M) | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2mm | |
| Dimensions | 3.2 x 2.5 x 2mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 1.1Ω | |
| Series | LQH32MN | |
| Maximum Self Resonant Frequency | 35MHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 3.9 μH | ||
Maximum DC Current 290mA | ||
Package/Case 1210 (3225M) | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2mm | ||
Dimensions 3.2 x 2.5 x 2mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 1.1Ω | ||
Series LQH32MN | ||
Maximum Self Resonant Frequency 35MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP

