Murata, LQH32CN, 1210 (3225M) Wire-wound SMD Inductor 2.2 μH ±20% Wire-Wound 790mA Idc
- RS Stock No.:
- 109-021
- Mfr. Part No.:
- LQH32CN2R2M53L
- Brand:
- Murata
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 10)
£2.46
(exc. VAT)
£2.95
(inc. VAT)
- RS Stock No.:
- 109-021
- Mfr. Part No.:
- LQH32CN2R2M53L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 790mA | |
| Package/Case | 1210 (3225M) | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2mm | |
| Dimensions | 3.2 x 2.5 x 2mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 97mΩ | |
| Series | LQH32CN | |
| Maximum Self Resonant Frequency | 64MHz | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 2.2 μH | ||
Maximum DC Current 790mA | ||
Package/Case 1210 (3225M) | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2mm | ||
Dimensions 3.2 x 2.5 x 2mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 97mΩ | ||
Series LQH32CN | ||
Maximum Self Resonant Frequency 64MHz | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP


