Murata, LQG18H, 0603 (1608M) Wire-wound SMD Inductor 1.5 nH ±0.3nH Wire-Wound 500mA Idc Q:12

Stock information currently inaccessible
RS Stock No.:
108-315
Mfr. Part No.:
LQG18HN1N5S00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

1.5 nH

Maximum DC Current

500mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±0.3nH

Maximum DC Resistance

100mΩ

Series

LQG18H

Maximum Self Resonant Frequency

6GHz

Minimum Quality Factor

12

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy