Murata, LQM18N, 0603 (1608M) Shielded Wire-wound SMD Inductor 680 nH ±10% Wire-Wound 35mA Idc Q:15
- RS Stock No.:
- 108-107
- Mfr. Part No.:
- LQM18NNR68K00D
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 108-107
- Mfr. Part No.:
- LQM18NNR68K00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 680 nH | |
| Maximum DC Current | 35mA | |
| Package/Case | 0603 (1608M) | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Shielded | Yes | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 1.7Ω | |
| Series | LQM18N | |
| Maximum Self Resonant Frequency | 90MHz | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +85°C | |
| Minimum Quality Factor | 15 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 680 nH | ||
Maximum DC Current 35mA | ||
Package/Case 0603 (1608M) | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Shielded Yes | ||
Tolerance ±10% | ||
Maximum DC Resistance 1.7Ω | ||
Series LQM18N | ||
Maximum Self Resonant Frequency 90MHz | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +85°C | ||
Minimum Quality Factor 15 | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
