Murata, LQG15HS, 0402 (1005M) Wire-wound SMD Inductor 33 nH ±5% Wire-Wound 200mA Idc Q:8

Stock information currently inaccessible
RS Stock No.:
107-340
Mfr. Part No.:
LQG15HS33NJ02D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

33 nH

Maximum DC Current

200mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Tolerance

±5%

Maximum DC Resistance

580mΩ

Series

LQG15HS

Maximum Self Resonant Frequency

1.6GHz

Minimum Quality Factor

8

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP