Murata, LQW15A, 0402 (1005M) Wire-wound SMD Inductor with a Ferrite Core, 10 nH ±5% Wire-Wound 500mA Idc Q:25

Stock information currently inaccessible
RS Stock No.:
107-277
Mfr. Part No.:
LQW15AN10NJ00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

10 nH

Maximum DC Current

500mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.6mm

Height

0.5mm

Dimensions

1 x 0.6 x 0.5mm

Tolerance

±5%

Maximum DC Resistance

170mΩ

Series

LQW15A

Core Material

Ferrite

Maximum Self Resonant Frequency

5.5GHz

Minimum Quality Factor

25

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP

Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.01μH - 0.047μH)


High quality Coil inductors designed for VHF and UHF applications.

High resonance frequency.

Low tolerance of inductance values.

Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.