Murata, DLW21S, 0805 (2012M) SMD Common Mode Choke ±25% Wire-Wound 400mA Idc
- RS Stock No.:
- 105-697
- Mfr. Part No.:
- DLW21SN670SQ2L
- Brand:
- Murata
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 10)
£2.58
(exc. VAT)
£3.10
(inc. VAT)
- RS Stock No.:
- 105-697
- Mfr. Part No.:
- DLW21SN670SQ2L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Maximum DC Current | 400mA | |
| Package/Case | 0805 (2012M) | |
| Length | 2mm | |
| Depth | 1.2mm | |
| Height | 1.2mm | |
| Dimensions | 2 x 1.2 x 1.2mm | |
| Tolerance | ±25% | |
| Maximum DC Resistance | 250mΩ | |
| Series | DLW21S | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Maximum DC Current 400mA | ||
Package/Case 0805 (2012M) | ||
Length 2mm | ||
Depth 1.2mm | ||
Height 1.2mm | ||
Dimensions 2 x 1.2 x 1.2mm | ||
Tolerance ±25% | ||
Maximum DC Resistance 250mΩ | ||
Series DLW21S | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
Murata 0805 DLW21S Series SMD Common Mode Chokes
The DLW21S series enables noise suppression for differential signal line without distortion in high speed signal transmission due to its high coupling.
Applications
USB lines of PC, Peripheral equipment
LVDS lines of Note-PCs, LCDs
USB lines of Small digital AV equipment such as digital cameras

