Murata, DLW21H, 0805 (2012M) Wire-wound SMD Inductor ±25% Wire-Wound 280mA Idc

Stock information currently inaccessible
RS Stock No.:
105-243
Mfr. Part No.:
DLW21HN121SQ2L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Maximum DC Current

280mA

Package/Case

0805 (2012M)

Length

2mm

Depth

1.2mm

Height

0.9mm

Dimensions

2 x 1.2 x 0.9mm

Tolerance

±25%

Maximum DC Resistance

450mΩ

Series

DLW21H

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
JP