Ohmite RW 1Ω Wire Wound SMD Resistor ±1% 5W
- RS Stock No.:
- 893-5547
- Mfr. Part No.:
- RW5S0FA1R00FE
- Brand:
- Ohmite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 893-5547
- Mfr. Part No.:
- RW5S0FA1R00FE
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 1Ω | |
| Technology | Wire Wound | |
| Tolerance | ±1% | |
| Power Rating | 5W | |
| Temperature Coefficient | ±50ppm/°C | |
| Series | RW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 1Ω | ||
Technology Wire Wound | ||
Tolerance ±1% | ||
Power Rating 5W | ||
Temperature Coefficient ±50ppm/°C | ||
Series RW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- TW
