Ohmite HVC 100MΩ, 0805 (2012M) Wrap Around SMD Resistor ±5% 0.125W
- RS Stock No.:
- 893-4437
- Mfr. Part No.:
- HVC0805T1006JET
- Brand:
- Ohmite
Subtotal (1 pack of 50 units)*
£73.80
(exc. VAT)
£88.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £1.476 | £73.80 |
*price indicative
- RS Stock No.:
- 893-4437
- Mfr. Part No.:
- HVC0805T1006JET
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 100MΩ | |
| Technology | Wrap Around | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±5% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | HVC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 100MΩ | ||
Technology Wrap Around | ||
Package/Case 0805 (2012M) | ||
Tolerance ±5% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±100ppm/°C | ||
Series HVC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- DE
