Caddock MP725 20mΩ Micronox Resistance Film SMD Resistor ±5% 25W
- RS Stock No.:
- 888-5464
- Mfr. Part No.:
- MP725-0.020-5%
- Brand:
- Caddock
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 888-5464
- Mfr. Part No.:
- MP725-0.020-5%
- Brand:
- Caddock
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Caddock | |
Resistance | 20mΩ | |
Technology | Micronox Resistance Film | |
Package/Case | DPAK | |
Tolerance | ±5% | |
Power Rating | 25W | |
Temperature Coefficient | 0 → +300ppm/°C | |
Series | MP725 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +150°C | |
Select all | ||
---|---|---|
Brand Caddock | ||
Resistance 20mΩ | ||
Technology Micronox Resistance Film | ||
Package/Case DPAK | ||
Tolerance ±5% | ||
Power Rating 25W | ||
Temperature Coefficient 0 → +300ppm/°C | ||
Series MP725 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||