- RS Stock No.:
- 873-9507
- Mfr. Part No.:
- ERJU03F5100V
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 873-9507
- Mfr. Part No.:
- ERJU03F5100V
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
0603 Format Anti-Sulfurated Resistor, ERJU03 Series
Anti-Sulfurated Thick Film SMD Chip Resistors from Panasonic.
Features and Benefits:
ERJU03 series has Ag-Pd based inner electrodes which achieve the high resistance to sulphurisation
High reliability due to the metal glaze thick film resistive element and 3 layers of electrodes
Ideal for both reflow and flow soldering
High reliability due to the metal glaze thick film resistive element and 3 layers of electrodes
Ideal for both reflow and flow soldering
Specifications
Attribute | Value |
---|---|
Resistance | 510Ω |
Technology | Thick Film |
Package/Case | 0603 (1608M) |
Tolerance | ±1% |
Power Rating | 0.1W |
Temperature Coefficient | ±100ppm/°C |
Series | ERJU03 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
- RS Stock No.:
- 873-9507
- Mfr. Part No.:
- ERJU03F5100V
- Brand:
- Panasonic