Panasonic 49.9Ω, 0201 (0603M) Thick Film SMD Resistor ±1% 0.05W - ERJ1GEF49R9C
- RS Stock No.:
- 812-6602
- Mfr. Part No.:
- ERJ1GEF49R9C
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 812-6602
- Mfr. Part No.:
- ERJ1GEF49R9C
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 49.9Ω | |
| Technology | Thick Film | |
| Package/Case | 0201 (0603M) | |
| Tolerance | ±1% | |
| Power Rating | 0.05W | |
| Temperature Coefficient | ±200ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ1GE | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 49.9Ω | ||
Technology Thick Film | ||
Package/Case 0201 (0603M) | ||
Tolerance ±1% | ||
Power Rating 0.05W | ||
Temperature Coefficient ±200ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ1GE | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
