Panasonic 1.5kΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 1W - ERJ-1TYJ152U
- RS Stock No.:
- 807-8187
- Mfr. Part No.:
- ERJ-1TYJ152U
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 100 units)*
£10.80
(exc. VAT)
£13.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 200 | £0.108 | £10.80 |
| 300 - 400 | £0.102 | £10.20 |
| 500 + | £0.096 | £9.60 |
*price indicative
- RS Stock No.:
- 807-8187
- Mfr. Part No.:
- ERJ-1TYJ152U
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1.5kΩ | |
| Technology | Thick Film | |
| Package/Case | 2512 (6432M) | |
| Tolerance | ±5% | |
| Power Rating | 1W | |
| Temperature Coefficient | ±200ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1.5kΩ | ||
Technology Thick Film | ||
Package/Case 2512 (6432M) | ||
Tolerance ±5% | ||
Power Rating 1W | ||
Temperature Coefficient ±200ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
