- RS Stock No.:
- 807-7503
- Mfr. Part No.:
- SMW591RJT
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 807-7503
- Mfr. Part No.:
- SMW591RJT
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
SM Wirewound 5W
Low Profile Wire-Wound Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2, 3 or 5 Watts
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2, 3 or 5 Watts
Specifications
Attribute | Value |
---|---|
Resistance | 91Ω |
Technology | Wire Wound |
Package/Case | 5329 (13573M) |
Tolerance | ±5% |
Power Rating | 5W |
Temperature Coefficient | ±200ppm/°C |
Series | SM |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +200°C |
- RS Stock No.:
- 807-7503
- Mfr. Part No.:
- SMW591RJT
- Brand:
- TE Connectivity