- RS Stock No.:
- 807-7483
- Mfr. Part No.:
- SMF5200KJT
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 807-7483
- Mfr. Part No.:
- SMF5200KJT
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
SM Metal Film 5W
Low Profile Metal Film Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2 or 3 Watts
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2 or 3 Watts
Specifications
Attribute | Value |
---|---|
Resistance | 200kΩ |
Technology | Metal Film |
Package/Case | 0805 (2012M) |
Tolerance | ±5% |
Power Rating | 5W |
Temperature Coefficient | ±100ppm/°C |
Series | SM |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +200°C |
- RS Stock No.:
- 807-7483
- Mfr. Part No.:
- SMF5200KJT
- Brand:
- TE Connectivity