- RS Stock No.:
- 807-7348
- Mfr. Part No.:
- SMW51R1JT
- Brand:
- TE Connectivity
Available to back order for despatch 12/11/2024
Added
Price Each (In a Pack of 5)
£1.096
(exc. VAT)
£1.315
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | £1.096 | £5.48 |
50 - 95 | £0.876 | £4.38 |
100 - 245 | £0.768 | £3.84 |
250 - 495 | £0.658 | £3.29 |
500 + | £0.602 | £3.01 |
*price indicative |
- RS Stock No.:
- 807-7348
- Mfr. Part No.:
- SMW51R1JT
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
SM Wirewound 5W
Low Profile Wire-Wound Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2, 3 or 5 Watts
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2, 3 or 5 Watts
Specifications
Attribute | Value |
---|---|
Resistance | 1.1Ω |
Technology | Wire Wound |
Package/Case | 5329 (13573M) |
Tolerance | ±5% |
Power Rating | 5W |
Temperature Coefficient | ±200ppm/°C |
Series | SM |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +200°C |
- RS Stock No.:
- 807-7348
- Mfr. Part No.:
- SMW51R1JT
- Brand:
- TE Connectivity