TE Connectivity 1.1kΩ Metal Film SMD Resistor ±5% 5W - SMF51K1JT

Unavailable
RS will no longer stock this product.
RS Stock No.:
807-7339
Mfr. Part No.:
SMF51K1JT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1.1kΩ

Technology

Metal Film

Tolerance

±5%

Power Rating

5W

Temperature Coefficient

±100ppm/°C

Series

SM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C