Bourns 4.7Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 0.5W - CRL2010-FW-4R70ELF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
794-4301
Mfr. Part No.:
CRL2010-FW-4R70ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

4.7Ω

Technology

Thick Film

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±200ppm/°C

Series

CRL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C