TE Connectivity 75mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 1W - TL3AR075FTDG

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
754-2624
Mfr. Part No.:
TL3AR075FTDG
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

75mΩ

Technology

Metal Strip

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±75ppm/°C

Series

TLA3A

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C