Panasonic 1.8Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W - ERJ3BQF1R8V
- RS Stock No.:
- 722-1100
- Mfr. Part No.:
- ERJ3BQF1R8V
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 722-1100
- Mfr. Part No.:
- ERJ3BQF1R8V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1.8Ω | |
| Technology | Thick Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±1% | |
| Power Rating | 0.2W | |
| Temperature Coefficient | ±200ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ3B | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1.8Ω | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±1% | ||
Power Rating 0.2W | ||
Temperature Coefficient ±200ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ3B | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
