Panasonic 20kΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.5W - ERJP14F2002U

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
721-8264
Mfr. Part No.:
ERJP14F2002U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

20kΩ

Technology

Thick Film

Package/Case

1210 (3225M)

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJP14

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP