Yageo 18Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - RC0805FR-0718RL
- RS Stock No.:
- 618-3549
- Mfr. Part No.:
- RC0805FR-0718RL
- Brand:
- Yageo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 618-3549
- Mfr. Part No.:
- RC0805FR-0718RL
- Brand:
- Yageo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 18Ω | |
| Technology | Thick Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±1% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | RC0805 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 18Ω | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±1% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±100ppm/°C | ||
Series RC0805 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
