KOA 82kΩ, 402 Thin Film SMD Resistor ±0.1% 0.06W - RN73H1ETTP8202B25
- RS Stock No.:
- 187-7778
- Mfr. Part No.:
- RN73H1ETTP8202B25
- Brand:
- KOA
Bulk discount available
Subtotal (1 reel of 250 units)*
£50.75
(exc. VAT)
£61.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 2250 | £0.203 | £50.75 |
| 2500 - 4750 | £0.164 | £41.00 |
| 5000 + | £0.148 | £37.00 |
*price indicative
- RS Stock No.:
- 187-7778
- Mfr. Part No.:
- RN73H1ETTP8202B25
- Brand:
- KOA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 82kΩ | |
| Technology | Thin Film | |
| Package/Case | 402 | |
| Tolerance | ±0.1% | |
| Power Rating | 0.06W | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 82kΩ | ||
Technology Thin Film | ||
Package/Case 402 | ||
Tolerance ±0.1% | ||
Power Rating 0.06W | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
High precision type ±0.05% is available with standard products
Improved moisture resistance by glass passivation layer
High reliability and high stability at elevated temperatures
Low current noise
Products with lead-free terminations
Rated ambient temperature: 85°C, rated up to +155°C
Improved moisture resistance by glass passivation layer
High reliability and high stability at elevated temperatures
Low current noise
Products with lead-free terminations
Rated ambient temperature: 85°C, rated up to +155°C
