- RS Stock No.:
- 187-2518
- Mfr. Part No.:
- RQ73C1J121KBTD
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 187-2518
- Mfr. Part No.:
- RQ73C1J121KBTD
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TE Connectivity is proud to introduce this automotive grade thin film precision chip resistor, a sister to our highly successful RN73 range. The resistors are constructed in a high grade raw materials and laser trimmed to give precise tolerance figures. This, coupled with the tight TCR and anti-corrosive protection layer gives us a range of resistors which are ideal not just for automotive applications, but also for medical equipment, measuring instruments and industrial applications.
SMD TaN Thin film resistor Special
passivation layer on resistive element
Sulfur resistant
passivation layer on resistive element
Sulfur resistant
Specifications
Attribute | Value |
---|---|
Resistance | 121kΩ |
Technology | Thin Film |
Package/Case | 0603 (1608M) |
Tolerance | ±0.1% |
Power Rating | 0.15W |
Temperature Coefficient | ±10ppm/°C |
Automotive Standard | AEC-Q200 |
Series | RQ73 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |