Bourns, CAT16 33Ω ±5% Array Resistor, 0.0625W total, 1206 (3216M), Concave
- RS Stock No.:
- 181-4410
- Mfr. Part No.:
- CAT16-330J4LF
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-4410
- Mfr. Part No.:
- CAT16-330J4LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 33Ω | |
| Package/Case | 1206 (3216M) | |
| Power Rating | 0.0625W | |
| Termination Style | Concave | |
| Tolerance | ±5% | |
| Series | CAT16 | |
| Temperature Coefficient | ±200ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 33Ω | ||
Package/Case 1206 (3216M) | ||
Power Rating 0.0625W | ||
Termination Style Concave | ||
Tolerance ±5% | ||
Series CAT16 | ||
Temperature Coefficient ±200ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Convex and concave terminals
2, 4 or 8 isolated elements available
Resistance tolerance ±1 % and ±5 %
Resistance range: 10 ohms to 1 megohm
2, 4 or 8 isolated elements available
Resistance tolerance ±1 % and ±5 %
Resistance range: 10 ohms to 1 megohm
