- RS Stock No.:
- 110-0464
- Mfr. Part No.:
- ERJL06KF47MV
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 110-0464
- Mfr. Part No.:
- ERJL06KF47MV
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
Product Details
0805 Format ERJL06 Series - 1%
Panasonic ERJ L06 thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, ERJ L06 resistors feature low-resistance values of 47 mΩ to 100 mΩ.
AEC-Q200 qualified
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Standards
IEC 60115-8, JIS C 5201-8, JEITA RC-2144
Specifications
Attribute | Value |
---|---|
Resistance | 47mΩ |
Technology | Thick Film |
Package/Case | 0805 (2012M) |
Tolerance | ±1% |
Power Rating | 0.125W |
Temperature Coefficient | ±100ppm/°C |
Series | ERJL06 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |