- RS Stock No.:
- 432-561
- Mfr. Part No.:
- RK73B2ATTD753J
- Brand:
- KOA
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 100)
£0.007
(exc. VAT)
£0.008
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 900 | £0.007 | £0.70 |
1000 - 2400 | £0.006 | £0.60 |
2500 - 4900 | £0.006 | £0.60 |
5000 - 9900 | £0.006 | £0.60 |
10000 + | £0.005 | £0.50 |
*price indicative |
- RS Stock No.:
- 432-561
- Mfr. Part No.:
- RK73B2ATTD753J
- Brand:
- KOA
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Thick-Film Chip Resistor, RK73B Series (2012 size, 5%)
Specifications
Attribute | Value |
---|---|
Resistance | 75kΩ |
Technology | Thick Film |
Package/Case | 0805 (2012M) |
Tolerance | ±5% |
Power Rating | 0.25W |
Temperature Coefficient | ±200ppm/°C |
Series | RK73B |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Related links
- KOA 1.5kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W - RK73B2ATTD152J
- KOA 560kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W - RK73B2ATTD564J
- KOA 100Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W - RK73B2ATTD101J
- KOA 20kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W - RK73B2ATTD203J
- KOA 100kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W - RK73B2ATTD104J
- KOA 120kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W - RK73B2ATTD124J
- KOA 390Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W - RK73B2ATTD391J
- KOA 22kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W - RK73B2ATTD223J