- RS Stock No.:
- 220-021
- Mfr. Part No.:
- TL2B R051 1%
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 220-021
- Mfr. Part No.:
- TL2B R051 1%
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TL2B Series SMD Current Sense Resistors
1206 format
Up to 0.25W at 70°C
Low ohmic shunt resistor which acts as a current sensor
Wide value range: R01 to R1
Up to 0.25W at 70°C
Low ohmic shunt resistor which acts as a current sensor
Wide value range: R01 to R1
TE Connectivity TL2B series high power, low ohmic metal chip shunt resistors for current sensing applications. The TL2B series have a unique metal resistive element and barrier layers beneath the solder to prolong terminal life. TL2Bs are particularly suited to applications in the automotive industry for sensing in electric multiple units ( EMUs ).
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Specifications
Attribute | Value |
---|---|
Resistance | 51mΩ |
Technology | Metal Foil |
Package/Case | 1206 (3216M) |
Tolerance | ±1% |
Power Rating | 0.25W |
Temperature Coefficient | ±75ppm/°C |
Series | TL2B |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +170°C |
- RS Stock No.:
- 220-021
- Mfr. Part No.:
- TL2B R051 1%
- Brand:
- TE Connectivity