KEMET 0.47F Supercapacitor -20 → +80% Tolerance, FYD 5.5V dc
- RS Stock No.:
- 789-7983
- Mfr. Part No.:
- FYD0H474ZF
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 789-7983
- Mfr. Part No.:
- FYD0H474ZF
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 0.47F | |
| Voltage | 5.5V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Diameter | 16.5mm | |
| Dimensions | 16.5 (Dia.) x 15mm | |
| Lead Pitch | 5.08mm | |
| Equivalent Series Resistance | 65Ω | |
| Series | FYD | |
| Tolerance | -20 → +80% | |
| Capacitor Family | Electric Double Layer | |
| Tolerance Minus | -20% | |
| Terminal Type | Radial | |
| Tolerance Plus | +80% | |
| Depth | 15mm | |
| Product Diameter | 16.5mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 0.47F | ||
Voltage 5.5V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Diameter 16.5mm | ||
Dimensions 16.5 (Dia.) x 15mm | ||
Lead Pitch 5.08mm | ||
Equivalent Series Resistance 65Ω | ||
Series FYD | ||
Tolerance -20 → +80% | ||
Capacitor Family Electric Double Layer | ||
Tolerance Minus -20% | ||
Terminal Type Radial | ||
Tolerance Plus +80% | ||
Depth 15mm | ||
Product Diameter 16.5mm | ||
- COO (Country of Origin):
- CN
FY Series Radial Super Capacitors
KEMET FY Series Supercapacitors are through hole mounting types specially designed for direct mounting to the printed circuit board (PCB). They are designed to prevent liquid leakage for high reliability.
FY Series Supercapacitors, or EDLCs, are intended for high energy storage applications
FY Series Supercapacitors, or EDLCs, are intended for high energy storage applications
Features
Maintenance free
Wide range of temperature from -25°C to +70°C
Rapid charging and discharging within seconds
Open failure mode
- No short circuit.
Highly reliable against liquid leakage
Wide range of temperature from -25°C to +70°C
Rapid charging and discharging within seconds
Open failure mode
- No short circuit.
Highly reliable against liquid leakage
Applications
Real-time clock
Energy Harvesting
Test Equipment
Industrial control
Energy Harvesting
Test Equipment
Industrial control
Aluminium (EDLC) Super Capacitors
