Ioxus 300F Supercapacitor -5 → +10% Tolerance, Snap-In Hybrid, Supercap RHE 2.3V dc, Through Hole
- RS Stock No.:
- 769-0209
- Mfr. Part No.:
- RHE2R3307SR
- Brand:
- Ioxus
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£30.94
(exc. VAT)
£37.13
(inc. VAT)
- RS Stock No.:
- 769-0209
- Mfr. Part No.:
- RHE2R3307SR
- Brand:
- Ioxus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ioxus | |
| Capacitance | 300F | |
| Voltage | 2.3V dc | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +60°C | |
| Diameter | 22mm | |
| Dimensions | 22 x 45mm | |
| Lead Pitch | 10mm | |
| Leakage Current | 0.55 mA | |
| Equivalent Series Resistance | 15 (ac) mΩ, 25 (dc) mΩ | |
| Lifetime | 1000h | |
| Series | Snap-In Hybrid, Supercap RHE | |
| Tolerance | -5 → +10% | |
| Terminal Type | Through Hole | |
| Depth | 45mm | |
| Capacitor Family | Supercapacitor | |
| Tolerance Plus | +10% | |
| Tolerance Minus | -5% | |
| Lead Diameter | 2mm | |
| Select all | ||
|---|---|---|
Brand Ioxus | ||
Capacitance 300F | ||
Voltage 2.3V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +60°C | ||
Diameter 22mm | ||
Dimensions 22 x 45mm | ||
Lead Pitch 10mm | ||
Leakage Current 0.55 mA | ||
Equivalent Series Resistance 15 (ac) mΩ, 25 (dc) mΩ | ||
Lifetime 1000h | ||
Series Snap-In Hybrid, Supercap RHE | ||
Tolerance -5 → +10% | ||
Terminal Type Through Hole | ||
Depth 45mm | ||
Capacitor Family Supercapacitor | ||
Tolerance Plus +10% | ||
Tolerance Minus -5% | ||
Lead Diameter 2mm | ||
RHE series Hybrid Snapin Super Capacitor
Board mountable Low power, low energy, Lithium ion hybrid cells
Snap-in 10mm pitch terminals
Applications include Solar lighting, Medical devices, LED lightingand Handheld devices
Snap-in 10mm pitch terminals
Applications include Solar lighting, Medical devices, LED lightingand Handheld devices
Aluminium (EDLC) Super Capacitors

