SPSCAP 500F Supercapacitor ±20% Tolerance, MCP 16V dc, Terminal Mount
- RS Stock No.:
- 283-6266
- Distrelec Article No.:
- 301-76-485
- Mfr. Part No.:
- MDCL0500C0-0016R0SHC
- Brand:
- SPSCAP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-6266
- Distrelec Article No.:
- 301-76-485
- Mfr. Part No.:
- MDCL0500C0-0016R0SHC
- Brand:
- SPSCAP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SPSCAP | |
| Capacitance | 500F | |
| Voltage | 16V dc | |
| Mounting Type | Terminal Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +65°C | |
| Series | MCP | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand SPSCAP | ||
Capacitance 500F | ||
Voltage 16V dc | ||
Mounting Type Terminal Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +65°C | ||
Series MCP | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- CN
The high-performance super capacitor designed for automotive, industrial, telecommunications, railway transportation, and UPS applications. With a compact, splash-proof design and individually balanced cells, this super capacitor offers over 1,000,000 duty cycles and ultra-low internal resistance for reliable power performance.
Nominal Capacitance of 500 F
Rated Voltage of 16 V
Surge Voltage of 17 V
Maximum Continuous Current of 160 A
Maximum Peak Current of 2000 A for 1 second
Usable Power Density of 2994 W/kg
Impedance Match Power Density of 6237 W/kg
Gravimetric Energy Density of 3.1 Wh/kg
Stored Energy of 17.8 Wh
Cycle Life of 1,000,000 cycles
Rated Voltage of 16 V
Surge Voltage of 17 V
Maximum Continuous Current of 160 A
Maximum Peak Current of 2000 A for 1 second
Usable Power Density of 2994 W/kg
Impedance Match Power Density of 6237 W/kg
Gravimetric Energy Density of 3.1 Wh/kg
Stored Energy of 17.8 Wh
Cycle Life of 1,000,000 cycles