KYOCERA AVX 35F Supercapacitor -10 → +30% Tolerance, SCC 2.3V dc, Through Hole
- RS Stock No.:
- 186-2240
- Mfr. Part No.:
- SCCU30B356SRB
- Brand:
- AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-2240
- Mfr. Part No.:
- SCCU30B356SRB
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 35F | |
| Voltage | 2.3 V dc, 2.7V dc | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +65 °C, +85°C | |
| Diameter | 16mm | |
| Height | 30mm | |
| Dimensions | 16 (Dia.) x 30mm | |
| Lead Pitch | 7.5mm | |
| Equivalent Series Resistance | 40mΩ | |
| Series | SCC | |
| Tolerance | -10 → +30% | |
| Capacitor Family | Supercapacitor | |
| Polarised | Polar | |
| Product Diameter | 16mm | |
| Lead Spacing | 7.5 mm | |
| Lead Diameter | 0.8mm | |
| Terminal Type | Radial | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 35F | ||
Voltage 2.3 V dc, 2.7V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +65 °C, +85°C | ||
Diameter 16mm | ||
Height 30mm | ||
Dimensions 16 (Dia.) x 30mm | ||
Lead Pitch 7.5mm | ||
Equivalent Series Resistance 40mΩ | ||
Series SCC | ||
Tolerance -10 → +30% | ||
Capacitor Family Supercapacitor | ||
Polarised Polar | ||
Product Diameter 16mm | ||
Lead Spacing 7.5 mm | ||
Lead Diameter 0.8mm | ||
Terminal Type Radial | ||
- COO (Country of Origin):
- CN
Capacitors or Double Layer Capacitors have rapidly become recognized, not only as an excellent compromise between electronic or dielectric capacitors such as ceramic, tantalum, film and aluminium electrolytic, and batteries, but also as a valuable technology for providing a unique combination of characteristics, particularly very high pulse power and capacitance densities.
The new series of cylindrical electrochemical double-layer capacitors offers excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power pulses as needed. Offers great solutions to Hold Up, Energy Harvesting, and Pulse Power Applications.
Cap values from 1F – 3000F
High pulse power capability
Low ESR
Low leakage current
Typical Applications
Camera flash systems
Energy harvesting
GSM/GSR pulse applications
UPS/Industrial
Wireless alarms
Remote metering
Scanners
Toys and games
High pulse power capability
Low ESR
Low leakage current
Typical Applications
Camera flash systems
Energy harvesting
GSM/GSR pulse applications
UPS/Industrial
Wireless alarms
Remote metering
Scanners
Toys and games
