Eaton Bussmann Series 0.33F Supercapacitor -20 → +80% Tolerance, KR 5.5V dc, Through Hole
- RS Stock No.:
- 180-4295
- Mfr. Part No.:
- KR-5R5C334-R
- Brand:
- Eaton Bussmann Series
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-4295
- Mfr. Part No.:
- KR-5R5C334-R
- Brand:
- Eaton Bussmann Series
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton Bussmann Series | |
| Capacitance | 0.33F | |
| Voltage | 5.5V dc | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Diameter | 13.5mm | |
| Height | 6.5mm | |
| Dimensions | 13.5 (Dia.) x 6.5mm | |
| Lead Pitch | 5mm | |
| Equivalent Series Resistance | 50Ω | |
| Lifetime | 1000h | |
| Series | KR | |
| Tolerance | -20 → +80% | |
| Capacitor Family | Supercapacitor | |
| Lead Diameter | 0.4mm | |
| Polarised | Polar | |
| Product Diameter | 13.5mm | |
| Terminal Type | Radial | |
| Dielectric Material Family | Electrical Double Layer | |
| Lead Spacing | 5 mm | |
| Select all | ||
|---|---|---|
Brand Eaton Bussmann Series | ||
Capacitance 0.33F | ||
Voltage 5.5V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Diameter 13.5mm | ||
Height 6.5mm | ||
Dimensions 13.5 (Dia.) x 6.5mm | ||
Lead Pitch 5mm | ||
Equivalent Series Resistance 50Ω | ||
Lifetime 1000h | ||
Series KR | ||
Tolerance -20 → +80% | ||
Capacitor Family Supercapacitor | ||
Lead Diameter 0.4mm | ||
Polarised Polar | ||
Product Diameter 13.5mm | ||
Terminal Type Radial | ||
Dielectric Material Family Electrical Double Layer | ||
Lead Spacing 5 mm | ||
- COO (Country of Origin):
- CN
Eaton PowerStor supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials. This combination of advanced technologies allows Eaton to offer a wide variety of capacitor solutions tailored to specific applications that range from a few microamps for several days to several milliamps for milliseconds.
High specific capacitance
Low leakage current
Long cycle life
Eco-friendly
Applications
Computers and peripherals
Network switches and routers
Utility meters
HVAC Controls
Appliances and white goods
Real-time clock backup
Office equipment
Low leakage current
Long cycle life
Eco-friendly
Applications
Computers and peripherals
Network switches and routers
Utility meters
HVAC Controls
Appliances and white goods
Real-time clock backup
Office equipment
Eaton PowerStor supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials. This combination of advanced technologies allows Eaton to offer a wide variety of capacitor solutions tailored to specific applications that range from a few microamps for several days to several milliamps for milliseconds.
High specific capacitance
Low leakage current
Long cycle life
Eco-friendly
Applications
Computers and peripherals
Network switches and routers
Utility meters
HVAC Controls
Appliances and white goods
Real-time clock backup
Office equipment
Low leakage current
Long cycle life
Eco-friendly
Applications
Computers and peripherals
Network switches and routers
Utility meters
HVAC Controls
Appliances and white goods
Real-time clock backup
Office equipment
