Vishay 90F Supercapacitor, 196 HVC
- RS Stock No.:
- 176-5216
- Mfr. Part No.:
- MAL219699002E3
- Brand:
- Vishay
Subtotal (1 unit)*
£42.96
(exc. VAT)
£51.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £42.96 |
*price indicative
- RS Stock No.:
- 176-5216
- Mfr. Part No.:
- MAL219699002E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 90F | |
| Maximum Operating Temperature | +85°C | |
| Height | 33mm | |
| Lifetime | 2000h | |
| Series | 196 HVC | |
| Depth | 3mm | |
| Polarised | Polar | |
| Capacitor Family | Supercapacitor | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 90F | ||
Maximum Operating Temperature +85°C | ||
Height 33mm | ||
Lifetime 2000h | ||
Series 196 HVC | ||
Depth 3mm | ||
Polarised Polar | ||
Capacitor Family Supercapacitor | ||
- COO (Country of Origin):
- AT
Polarized energy storage capacitor with high capacity and energy density
Voltage flexibility: 1.4 V (single cell) to 2.8 V / 4.2 V / 5.6 V / 7.0 V / 8.4 V (multiple cells)
Useful life: up to 2000 h at 85 °C
No cell balancing necessary
Soft and low transient-voltage-controlled charging characteristic
Non-hazardous electrolyte
Maintenance-free, no service necessary
Evaluation kits for engineering are available
Voltage flexibility: 1.4 V (single cell) to 2.8 V / 4.2 V / 5.6 V / 7.0 V / 8.4 V (multiple cells)
Useful life: up to 2000 h at 85 °C
No cell balancing necessary
Soft and low transient-voltage-controlled charging characteristic
Non-hazardous electrolyte
Maintenance-free, no service necessary
Evaluation kits for engineering are available
The embedded 196 HVC charger is a product for demonstrating the recommended charging technique (intermittent charging = pulsed charging). This version is designed for an HVC in the 90 F, 8.4 V configuration.Basically, it is a voltage converter (LDR) that adjusts a wide input voltage range to the correct charging voltage. It can be powered directly, e.g. by the 12 V power of a PCI slot.
