Eaton Bussmann Series 6F Supercapacitor -10 → +30% Tolerance, Supercap HB 2.5V dc, Through Hole
- RS Stock No.:
- 169-9470
- Mfr. Part No.:
- HB0830-2R5605-R
- Brand:
- Eaton Bussmann Series
Subtotal (1 bag of 100 units)*
£311.10
(exc. VAT)
£373.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £3.111 | £311.10 |
*price indicative
- RS Stock No.:
- 169-9470
- Mfr. Part No.:
- HB0830-2R5605-R
- Brand:
- Eaton Bussmann Series
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton Bussmann Series | |
| Capacitance | 6F | |
| Voltage | 2.5V dc | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Diameter | 8.5mm | |
| Height | 31mm | |
| Dimensions | 8.5 (Dia.) x 31mm | |
| Lead Pitch | 3.5mm | |
| Leakage Current | 11 μA | |
| Equivalent Series Resistance | 100mΩ | |
| Lifetime | 1000h | |
| Series | Supercap HB | |
| Tolerance | -10 → +30% | |
| Depth | 31mm | |
| Terminal Type | Through Hole | |
| Lead Diameter | 0.6mm | |
| Lead Spacing | 3.5 mm | |
| Product Diameter | 8.5mm | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Eaton Bussmann Series | ||
Capacitance 6F | ||
Voltage 2.5V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Diameter 8.5mm | ||
Height 31mm | ||
Dimensions 8.5 (Dia.) x 31mm | ||
Lead Pitch 3.5mm | ||
Leakage Current 11 μA | ||
Equivalent Series Resistance 100mΩ | ||
Lifetime 1000h | ||
Series Supercap HB | ||
Tolerance -10 → +30% | ||
Depth 31mm | ||
Terminal Type Through Hole | ||
Lead Diameter 0.6mm | ||
Lead Spacing 3.5 mm | ||
Product Diameter 8.5mm | ||
Capacitor Family Electric Double Layer | ||
- COO (Country of Origin):
- CN
